MS3459KT28-20PY

Heilind Number:AMP4-2176369-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-20PY
ECAD Model:
3D Model

Description:

RQ 0603 115R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-20PY
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:115 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176369-5

Detailed Description

Enhance the precision and reliability of your electronic circuits with this cutting-edge 0603 Thin Film Surface Mount Resistor. Boasting a resistance of 115 ohms with a tolerance of 0.1%, this component guarantees accurate performance in a variety of applications. Operating at a power rating of 0.15W and a rated voltage of 75V, it ensures robust functionality even in demanding environments. With a low temperature coefficient of 10PPM, this resistor offers exceptional stability over time. Its compact dimensions of 1.55 x 0.8 x 0.45 mm make it ideal for space-constrained designs, while the solder termination type facilitates easy installation. Compliant with RoHS standards, it aligns with environmentally friendly practices. Trust in the quality of this Surface Mount Resistor for seamless integration into your projects.