| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-20PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 118 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176369-6 |
MS3459KT28-20PZ
| Heilind Number: | AMP4-2176369-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-20PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with this RQ 0603 surface mount resistor. Featuring a resistance of 118 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance. With a power rating of 0.15W and a rated voltage of 75V, it is suitable for various applications. Its compact 0603 package size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant and designed for reliability, it is an essential component for demanding electronic designs.


