| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-20SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176370-0 |
MS3459KT28-20SY
| Heilind Number: | AMP4-2176370-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-20SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film surface mount resistor. Measuring at a diminutive 1.55 x .8 x .45 mm, its compact size belies its powerful performance, boasting a resistance of 1.1 KΩ and a tolerance of .1%. With a power rating of .15 W and a rated voltage of 75 V, it ensures reliable operation even in demanding applications. RoHS compliance guarantees its environmental sustainability, while its solder termination and 2-terminal design facilitate easy installation. Trust in the quality of this 0603 resistor for optimal performance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


