| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-20SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.13 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176370-1 |
MS3459KT28-20SZ
| Heilind Number: | AMP4-2176370-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-20SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with this RQ 0603 thin film precision resistor. With a resistance of 1.13 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. Designed for surface mount installation, it features two solder terminations for easy integration onto circuit boards. Operating at a rated voltage of 75 V and a power rating of .15 W, it offers reliable performance in a compact 1.55 x .8 x .45 mm package. Meeting high quality standards with a low 10PPM temperature coefficient, this resistor is ideal for applications where stability and accuracy are essential.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


