| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-21P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176370-2 |
MS3459KT28-21P
| Heilind Number: | AMP4-2176370-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-21P |
| ECAD Model: |
Specifications
Detailed Description
Achieve high-precision resistance with this 0603 Thin Film Precision Resistor. With a resistance value of 1.15 KΩ and a tolerance of .1%, this surface mount component ensures accurate and reliable performance in various electronic applications. The 0.15 W power rating and 75 V rated voltage make it suitable for low-power circuitry, while its 10PPM temperature coefficient guarantees stable operation across different environmental conditions. Measuring at 1.55 x .8 x .45 mm, it offers space-efficient mounting, perfect for compact designs. With solder terminations and RoHS compliance, this resistor is a quality choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


