| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-21PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176370-3 |
MS3459KT28-21PW
| Heilind Number: | AMP4-2176370-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-21PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. This RQ 0603 model offers a resistance of 1.18 KΩ with a tight tolerance of 0.1%, ensuring accuracy in your circuitry. Operating at a power rating of .15 W and rated for up to 75 V, it provides reliable functionality in various applications. Its compact 0603 size and surface mount termination make for easy installation, while the thin film element guarantees high-quality signal processing. With a low temperature coefficient of 10PPM and 5K RL, this resistor is designed for stability and durability. Elevate your designs with this essential component, suitable for a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


