MS3459KT28-21PX

Heilind Number:AMP4-2176370-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-21PX
ECAD Model:
3D Model

Description:

RQ 0603 1K21 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-21PX
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176370-4

Detailed Description

Achieve precise resistance with this high-quality surface mount resistor, featuring a 1.21 KΩ value with a tolerance of .1%. Designed for optimal performance, this thin film resistor offers exceptional accuracy, making it ideal for a variety of electronic applications. With a power rating of .15 W and a rated voltage of 75 V, it ensures reliable operation. Measuring just 1.55 x .8 x .45 mm, it's compact and easy to integrate, while the solder termination type facilitates seamless installation. RoHS compliant and boasting a low temperature coefficient of 10PPM, this resistor guarantees both environmental responsibility and stability in operation. Suitable for use in precision electronics, it's a dependable choice for your circuit design needs.