| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176370-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176370-5 |
4-2176370-5
| Heilind Number: | AMP4-2176370-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176370-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision resistor needs with this cutting-edge component, boasting a resistance of 1.24 KΩ and a tolerance of .1%. Designed for optimal performance, it offers a power rating of .15 W and a rated voltage of 75 V, making it ideal for a wide range of applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, installation is a breeze. RoHS compliance ensures environmental responsibility, while the low temperature coefficient of 10PPM guarantees accurate results even in demanding conditions. Trust in the quality and reliability of this thin film resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


