| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-21SW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.33 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176370-8 |
MS3459KT28-21SW
| Heilind Number: | AMP4-2176370-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-21SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality 0603 thin film resistor. With a resistance of 1.33 KΩ and a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.15 W and a rated voltage of 75 V, this surface mount resistor is suitable for a wide range of voltage regulation tasks. Its compact dimensions of 1.55 x 0.8 x 0.45 mm and solder termination make it easy to integrate onto circuit boards. Designed for reliability, it has a low temperature coefficient of 10PPM and is ideal for precision engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


