| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-21SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 12.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176371-1 |
MS3459KT28-21SZ
| Heilind Number: | AMP4-2176371-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-21SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality surface mount resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it is designed for compact applications where space is limited. With a resistance rating of 12.1 KΩ and a tolerance of 0.1%, you can rely on its accuracy for consistent performance. The thin film element ensures reliability, while the 75 V rated voltage and 0.15 W power rating make it suitable for a wide range of applications. Ideal for use in electronics manufacturing, this resistor is a dependable choice for meeting your circuitry needs.


