| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-22P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176371-2 |
MS3459KT28-22P
| Heilind Number: | AMP4-2176371-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-22P |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this meticulously crafted thin film resistor. Featuring a resistance of 12.4 KΩ with a tolerance of 0.1%, it guarantees optimal performance in demanding applications. Its ultra-compact 0603 size and surface mount design make it easy to integrate, while its power rating of .15 W and rated voltage of 75 V ensure reliable operation. With a low temperature coefficient of 10PPM and two solder terminations, this resistor offers exceptional stability and durability. Perfect for high-performance electronics, it's a must-have component for any project requiring precise resistance values.


