| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-22PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 12.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176371-3 |
MS3459KT28-22PW
| Heilind Number: | AMP4-2176371-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-22PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this Surface Mount Resistor. Measuring a mere 1.55 x .8 x .45 mm, it fits seamlessly onto your PCB. The thin film element offers a resistance of 12.7 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 75 V with a power rating of .15 W, it's perfect for demanding applications. RoHS compliant and featuring solder termination, this resistor is both efficient and environmentally friendly. Upgrade your design with this high-quality component.


