| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-22PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176371-4 |
MS3459KT28-22PX
| Heilind Number: | AMP4-2176371-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-22PX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RQ 0603 precision resistor. Featuring a resistance of 13KΩ, with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate performance even in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of circuit designs. Measuring just 1.55 x .8 x .45 mm and featuring surface mount termination, it is compact and easy to integrate. Trust in its high-quality construction for reliable and stable operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


