| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176371-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176371-6 |
4-2176371-6
| Heilind Number: | AMP4-2176371-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176371-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this top-of-the-line 0603 surface mount resistor. Boasting a resistance of 13.7 KΩ with a .1% tolerance and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate performance even in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, it offers reliable operation in a compact 1.55 x .8 x .45 mm package. Designed for surface mount installation, it features solder terminations for easy integration. Ideal for use in various electronic devices, this resistor guarantees high performance and stability. Please note that this product is not RoHS compliant. Elevate the quality of your circuit designs with this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


