| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-22S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176371-7 |
MS3459KT28-22S
| Heilind Number: | AMP4-2176371-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-22S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with our exceptional Thin Film Precision Resistor. Designed for optimal performance, this resistor features a resistance of 14 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The surface mount design and compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate into your circuit board. Crafted with high-quality materials, this resistor guarantees long-lasting durability. Elevate your engineering endeavors with this essential component.


