| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-22SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176371-9 |
MS3459KT28-22SX
| Heilind Number: | AMP4-2176371-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-22SX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this 0603 thin film resistor, perfect for surface mount applications. Featuring a resistance of 14.7 KΩ with a tolerance of 0.1% and a power rating of .15 W, it guarantees accuracy and reliability in your circuit. With a rated voltage of 75 V and a low temperature coefficient of 10PPM, it ensures stable performance even in demanding environments. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. This solder termination resistor is not only RoHS compliant but also offers high-quality performance, making it a perfect choice for precision resistor applications.


