| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-22SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176372-1 |
MS3459KT28-22SZ
| Heilind Number: | AMP4-2176372-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-22SZ |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic applications with our high-precision chip resistor, offering a resistance value of 130KΩ with a tolerance of 0.1%. This thin film resistor guarantees exceptional accuracy, with a low temperature coefficient of 10PPM for reliable performance. Operating at a rated voltage of 75V, it is designed for power ratings up to .15W. With surface mount termination and a compact size of 0603, it is ideal for space-constrained PCB layouts. Trust in the quality of our surface mount resistors, essential components for maintaining circuit integrity in a wide range of electronic devices.


