| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-2P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 25.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176373-0 |
MS3459KT28-2P
| Heilind Number: | AMP4-2176373-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-2P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision 0805 surface mount resistor. With a resistance of 25.5 Ω, power rating of .2 W, and tolerance of .1%, this thin film element ensures exceptional accuracy and reliability in your designs. Operating at a rated voltage of 100 V, it is ideal for high-performance applications. Measuring just 2 x 1.25 x .5 mm, it offers compact and efficient mounting. With solder termination and RoHS compliance, it is both easy to integrate and environmentally friendly. Elevate your projects with the superior quality of our surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


