| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176373-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176373-3 |
4-2176373-3
| Heilind Number: | AMP4-2176373-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176373-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision surface mount resistor. This RQ 0805 model features a resistance of 27.4 Ω with a tolerance of 0.1%, ensuring accuracy in your designs. Operating at a rated voltage of 100 V and a power rating of .2 W, it guarantees reliable performance. With a temperature coefficient of 10PPM, it maintains stability even in varying environmental conditions. Its compact 0805 size and surface mount termination make it easy to integrate, while its thin film element technology offers high precision. Trust in its quality for your demanding applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


