| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-2PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 28 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176373-4 |
MS3459KT28-2PZ
| Heilind Number: | AMP4-2176373-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-2PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality 0805 surface mount resistor. With a resistance of 28 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .2 W and a rated voltage of 100 V, this thin film resistor is designed for reliability. Its compact 2 x 1.25 x .5 mm dimensions and solder termination make it easy to integrate onto your PCB. Whether you're a hobbyist or a professional, this component is essential for meeting your exacting requirements. Rest assured, it does not contain any hazardous substances, offering peace of mind for environmentally conscious users. Upgrade your circuit designs with this Surface Mount Resistor and experience enhanced performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


