MS3459KT28-2S

Heilind Number:AMP4-2176373-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-2S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 28R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-2S
Disable Date:20250915
SKU:AMP4-2176373-5

Detailed Description

Achieve precise resistance with this surface mount resistor, designed for high performance in electronic circuits. Measuring 2 x 1.25 x .5 mm, it offers a power rating of .2 W and a resistance of 28.7 Ω with a tolerance of .1%. Operating at a rated voltage of 100 V, this thin film resistor ensures accuracy with a low temperature coefficient of 10PPM. Perfect for SMT applications, it features solder termination and is ROHS compliant. Trust in its reliability for your circuit design needs.