| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-2SX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176373-7 |
MS3459KT28-2SX
| Heilind Number: | AMP4-2176373-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-2SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with our RQ 0805 Thin Film Precision Resistor. Featuring a resistance of 30.1 Ω with a tolerance of .1%, this high-quality component ensures accurate and reliable performance. With a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount design make it easy to integrate into your circuit board. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


