| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176373-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 31.6 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176373-9 |
4-2176373-9
| Heilind Number: | AMP4-2176373-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176373-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. Boasting a resistance of 31.6 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. Operating at a rated voltage of 100 V with a power rating of 0.2 W, this surface mount resistor is perfect for demanding applications. Its compact 0805 size, measuring 2 x 1.25 x .5 mm, makes it suitable for densely populated PCBs. Featuring solder termination and ROHS compliance, it guarantees easy installation and environmental friendliness. Upgrade to this Surface Mount Resistor for reliable and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


