| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-3P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176374-0 |
MS3459KT28-3P
| Heilind Number: | AMP4-2176374-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-3P |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our precision thin film resistor. Measuring just 2 x 1.25 x 0.5 mm and featuring an 0805 size code, this surface mount resistor offers a resistance of 274 ohms with a tolerance of 0.1%. Its low power rating of 0.2 W and rated voltage of 100 V make it suitable for various applications, ensuring reliable operation. With a temperature coefficient of 10PPM and two solder terminations, it guarantees stable and accurate performance. Ideal for high-precision designs, this resistor is a valuable component in achieving optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


