MS3459KT28-3PW

Heilind Number:AMP4-2176374-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-3PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 280R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-3PW
Disable Date:20250915
SKU:AMP4-2176374-1

Detailed Description

Enhance precision in your electronic projects with the RQ 0805 resistor. With a resistance of 280 ohms and a tolerance of 0.1%, this thin film resistor ensures reliable performance. Operating at a rated voltage of 100V and a power rating of 0.2W, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a quality choice for demanding environments. Upgrade your circuit design with the high-performance RQ 0805.