| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-3PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176374-3 |
MS3459KT28-3PY
| Heilind Number: | AMP4-2176374-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-3PY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance values with our RQ 0805 294R thin film resistor, designed for high accuracy applications. With a tolerance of 0.1% and a resistance of 294 ohms, this surface mount component ensures stable performance in even the most demanding environments. Operating at a rated voltage of 100V and a power rating of 0.2W, it offers reliable functionality for a wide range of circuit designs. RoHS compliant and featuring solder termination, it is easy to integrate into your assembly process. Trust in the quality and performance of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


