| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-3S |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 309 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176374-5 |
MS3459KT28-3S
| Heilind Number: | AMP4-2176374-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-3S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. With a resistance of 309 ohms and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a rated voltage of 100V and a power rating of 0.2W, it is suitable for a wide range of applications. Designed for surface mount installation, its compact 0805 size makes it easy to integrate into your circuit board. Trust in its quality construction, boasting a low 10PPM temperature coefficient and two solder terminations for secure connections. Upgrade to this Surface Mount Resistor for optimal efficiency in your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


