| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-3SX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176374-7 |
MS3459KT28-3SX
| Heilind Number: | AMP4-2176374-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-3SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with this high-quality thin film resistor. Featuring a resistance of 324 ohms with a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 100V with a power rating of 0.2W, this surface mount resistor is designed for efficiency. With a low temperature coefficient of 10PPM, it offers stability over a wide range of operating conditions. The compact 0805 size and two-terminal solder termination make it easy to integrate into your circuit design. Manufactured with RoHS compliance, it meets environmental standards without compromising on quality. Ideal for use in various electronic devices, this precision resistor guarantees reliable and consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


