| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-3SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176374-8 |
MS3459KT28-3SY
| Heilind Number: | AMP4-2176374-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-3SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with our RQ 0805 resistors. These compact surface mount components boast a resistance of 332 ohms with a remarkable tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of 0.2W and a rated voltage of 100V, they are suitable for a wide range of applications. Crafted with thin film technology, they guarantee high accuracy and stability. With solder termination and a compact 2 x 1.25 x 0.5mm footprint, they are easy to install on your PCB. Perfect for demanding environments, these resistors have a low temperature coefficient of 10PPM, making them essential for precision electronics. Trust in our high-quality surface mount resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


