MS3459KT28-3SZ

Heilind Number:AMP4-2176374-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-3SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 340R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-3SZ
Disable Date:20250915
SKU:AMP4-2176374-9

Detailed Description

Enhance precision in your electronic circuits with our RQ 0805 thin film surface mount resistor. Featuring a resistance of 340 Ω with a tolerance of 0.1%, this component ensures accurate performance. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Measuring 2 x 1.25 x 0.5 mm, this resistor is compact and easy to mount. Its solder termination type guarantees secure installation. With RoHS compliance, you can trust in the quality and environmental responsibility of this product. Ideal for demanding electronic designs, this precision resistor is a reliable choice for your projects.