| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-5P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176375-0 |
MS3459KT28-5P
| Heilind Number: | AMP4-2176375-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-5P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this RQ 0805 resistor. Measuring 2 x 1.25 x .5 mm, it offers a power rating of .2 W and a tolerance of .1%, ensuring accurate performance. With a resistance of 2.94 KΩ and a rated voltage of 100 V, this surface mount component is ideal for a variety of applications. Its thin film element and solder termination make it reliable and easy to install. RoHS compliance guarantees its environmental sustainability. Upgrade your design with this high-quality, low-PPM resistor.


