| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-5PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176375-1 |
MS3459KT28-5PW
| Heilind Number: | AMP4-2176375-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-5PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic applications with our RQ 0805 thin film resistor. With a resistance of 3.01 KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, this surface-mount component ensures stable performance even in demanding environments. Operating at a rated voltage of 100 V with a power rating of .2 W, it is ideal for high-precision circuitry. The compact 0805 package, measuring 2 x 1.25 x .5 mm, offers easy integration onto PCBs. Solder termination and RoHS compliance make it environmentally friendly and convenient for assembly. Trust in the reliability and accuracy of our precision resistor for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


