MS3459KT28-5PX

Heilind Number:AMP4-2176375-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-5PX
ECAD Model:
3D Model

Description:

RQ 0805 3K09 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-5PX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:3.09 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176375-2

Detailed Description

Introducing a precision resistor designed for high-performance applications, this RQ 0805 model boasts exceptional accuracy and stability. With a resistance rating of 3.09 KΩ and a tolerance of 0.1%, it guarantees reliable operation in diverse circuit setups. Featuring a thin film element and a power rating of 0.2W, it delivers consistent performance even under demanding conditions. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs, while its RoHS compliance aligns with environmental regulations. Ideal for use in a wide range of electronic devices, this resistor ensures optimal functionality and longevity.