| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-5PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.16 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176375-3 |
MS3459KT28-5PY
| Heilind Number: | AMP4-2176375-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-5PY |
| ECAD Model: |
Specifications
Detailed Description
Achieve high-precision performance in your electronic circuits with this RQ 0805 thin film resistor. Featuring a resistance of 3.16 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable operation. With a power rating of 0.2 W and a voltage rating of 100 V, this surface-mount resistor is suitable for a variety of applications. Its compact 0805 size and solder termination make it easy to install, while its RoHS compliance underscores its environmental responsibility. Trust in this precision component for reliable performance in your designs.


