| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-5PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.24 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176375-4 |
MS3459KT28-5PZ
| Heilind Number: | AMP4-2176375-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-5PZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality 0805 thin film resistor, perfect for surface mount applications. With a resistance of 3.24 KΩ and a tolerance of 0.1%, it ensures accurate performance in various electronic circuits. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it offers reliable functionality. RoHS non-compliant. Individually packaged and ready for use, this component is essential for ensuring optimal performance in your electronic projects.


