| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-5S |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176375-5 |
MS3459KT28-5S
| Heilind Number: | AMP4-2176375-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-5S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision surface mount resistor, ideal for high-accuracy applications. This thin film resistor features a resistance of 3.32 KΩ with a tolerance of 0.1%, ensuring reliable performance. Operating at a rated voltage of 100 V and with a power rating of 0.2 W, it is suitable for various electronic setups. With a low temperature coefficient of 10PPM, it offers stable functionality even in demanding conditions. Its compact 0805 size and SMD mounting style make it convenient for PCB integration. Trust in the quality of our surface mount resistor for consistent and precise operation in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


