MS3459KT28-5SX

Heilind Number:AMP4-2176375-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-5SX
ECAD Model:
3D Model

Description:

RQ 0805 3K48 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-5SX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176375-7

Detailed Description

Experience unparalleled precision with our RQ 0805 resistor, meticulously crafted for exceptional performance in a variety of electronic applications. This compact surface mount component boasts a resistance of 3.48 KΩ with a tolerance of .1%, ensuring reliable and accurate operation. With a power rating of .2 W and a rated voltage of 100 V, it offers robust performance in demanding environments. The thin film element technology guarantees stability and efficiency, while the RoHS compliance aligns with environmental standards. Perfect for circuit design and engineering projects, this resistor is a must-have for professionals seeking uncompromising quality and performance. Elevate your creations with the precision of our RQ 0805 resistor.