| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-5SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176375-9 |
MS3459KT28-5SZ
| Heilind Number: | AMP4-2176375-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-5SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuitry with this high-quality 0805 thin film resistor. With a resistance of 3.65 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 100 V and a power rating of .2 W, it delivers reliable power handling. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. Whether you're working on industrial machinery or intricate electronic devices, this resistor is an essential component for maintaining signal integrity and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


