MS3459KT28-8P

Heilind Number:AMP4-2176376-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-8P
ECAD Model:
3D Model

Description:

RQ 0805 31K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-8P
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:31.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176376-0

Detailed Description

Achieve precision in your electronic circuits with this RQ 0805 thin film resistor. This surface mount component features a resistance of 31.6 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of .2 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. The compact 0805 package, measuring 2 x 1.25 x .5 mm, facilitates easy integration onto PCBs. With solder termination and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Ideal for use in various electronic devices, it guarantees precision and stability in your designs.