| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-8PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176376-1 |
MS3459KT28-8PW
| Heilind Number: | AMP4-2176376-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-8PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your electronic circuits with our RQ 0805 surface mount resistor. With a resistance of 32.4 KΩ and a tolerance of 0.1%, this thin film resistor offers reliable performance in a compact 2 x 1.25 x .5 mm package. Operating at a rated voltage of 100 V and with a power rating of .2 W, it is ideal for a wide range of applications. Its solder termination type allows for easy installation, while its RoHS compliance ensures environmentally friendly production. Trust in the quality and accuracy of our precision resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


