MS3459KT28-8PX

Heilind Number:AMP4-2176376-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-8PX
ECAD Model:
3D Model

Description:

RQ 0805 33K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-8PX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:33.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176376-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our RQ 0805 resistor. This compact surface mount component boasts a resistance of 33.2 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .2 W and rated for up to 100 V, it is suitable for a wide range of applications. Crafted with a thin film element, it guarantees high stability and low noise. With two solder terminations, it offers easy installation on your PCB. RoHS compliant and designed for longevity, it is a essential component for your circuit design needs. Elevate your projects with our high-quality Surface Mount Resistors.