MS3459KT28-8PY

Heilind Number:AMP4-2176376-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-8PY
ECAD Model:
3D Model

Description:

RQ 0805 34K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-8PY
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:34 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176376-3

Detailed Description

Achieve precision in your electronic circuits with this high-quality thin film resistor. With a resistance of 34 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .2 W and a rated voltage of 100 V, this surface mount resistor is designed for efficiency and reliability. Its compact 0805 size and solder termination make it easy to integrate into your PCB layout. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets international standards for environmental responsibility. Upgrade your designs with the superior performance of our precision resistors.