MS3459KT28-8PZ

Heilind Number:AMP4-2176376-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-8PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 34K8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-8PZ
Disable Date:20250915
SKU:AMP4-2176376-4

Detailed Description

Enhance precision in your electronic projects with this high-quality thin film resistor in 0805 size. Featuring a resistance of 34.8 KΩ with a tolerance of 0.1% and a power rating of 0.2 W, it ensures accurate and reliable performance. With a low temperature coefficient of 10PPM and a rated voltage of 100 V, it's ideal for demanding applications. The surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x 0.5 mm save space on your PCB. Trust in the quality of this resistor for efficient and consistent circuitry. Please note, this product is not RoHS compliant.