MS3459KT28-8S

Heilind Number:AMP4-2176376-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-8S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 35K7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-8S
Disable Date:20250915
SKU:AMP4-2176376-5

Detailed Description

Enhance your circuit performance with this precision resistor. Measuring 0805 in size, it boasts a resistance of 35.7 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of 0.2W and a rated voltage of 100V, it is ideal for high-precision applications. With surface mount termination and compact dimensions of 2 x 1.25 x 0.5mm, it offers easy integration onto your PCB. Crafted with thin film technology, it ensures stable and reliable performance. This resistor, not RoHS-compliant, is perfect for demanding circuitry where accuracy is paramount. Elevate your designs with the quality and precision of this surface mount resistor.