| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-8SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 36.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176376-6 |
MS3459KT28-8SW
| Heilind Number: | AMP4-2176376-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-8SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. Measuring 0805 in size, it boasts a resistance of 36.5 KΩ with a tight tolerance of .1% and low temperature coefficient of 10PPM. Designed for surface mount applications, this thin film resistor ensures reliable performance with a power rating of .2 W and a maximum voltage of 100 V. Its compact dimensions of 2 x 1.25 x .5 mm make it ideal for space-constrained designs. With two solder terminations, installation is a breeze. Trust in the durability and accuracy of this component for your circuitry needs.


