| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-8SX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 37.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176376-7 |
MS3459KT28-8SX
| Heilind Number: | AMP4-2176376-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-8SX |
| ECAD Model: |
Specifications
Detailed Description
Discover the ideal solution for precision resistance with our RQ 0805 surface mount resistor. Designed for high-performance applications, this thin film resistor offers a resistance of 37.4 KΩ with a tolerance of 0.1%. With a rated voltage of 100 V and a power rating of 0.2 W, it ensures reliable and accurate operation. The compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliance further guarantees its environmental friendliness. Elevate your electronic projects with the exceptional quality of our precision resistor.


