MS3459KT28-9PX

Heilind Number:AMP4-2176378-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-9PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 25R5 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-9PX
Disable Date:20250915
SKU:AMP4-2176378-0

Detailed Description

Achieve precision in your electronic designs with this high-quality thin film resistor. Measuring at 0805 size, it boasts a low resistance of 25.5 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V with a power rating of 0.2 W, this surface mount resistor is perfect for applications requiring accuracy and reliability. Its compact dimensions of 2 x 1.25 x 0.5 mm make it suitable for space-constrained designs, while its solder termination ensures easy installation. Trust in its performance for your circuit needs.