| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-9PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 26.1 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176378-1 |
MS3459KT28-9PY
| Heilind Number: | AMP4-2176378-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-9PY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this 0805 surface mount resistor, featuring a low 0.1% tolerance and 10PPM temperature coefficient for accurate performance. With a resistance of 26.1 Ω and a power rating of 0.2 W, it is suitable for various electronic applications. RoHS compliance ensures environmental responsibility, while the thin film element type guarantees reliability. Measuring 2 x 1.25 x 0.5 mm, this resistor is compact and easy to install, making it an essential component for your circuit design needs.


