| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-9SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 29.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176378-6 |
MS3459KT28-9SY
| Heilind Number: | AMP4-2176378-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-9SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, boasting a resistance of 29.4 Ω with a tight tolerance of 0.1%. Designed for optimal performance, it offers a power rating of 0.2 W and a low temperature coefficient of 10PPM, ensuring stable operation even in demanding environments. With a rated voltage of 100 V and surface mount mounting style, it is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x 0.5 mm make it ideal for space-constrained designs, while its solder termination type guarantees easy installation. Trust in its reliability for your electronic projects.

