MS3459KT32-10P

Heilind Number:AMP4-2176378-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-10P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 30R9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-10P
Disable Date:20250915
SKU:AMP4-2176378-8

Detailed Description

Achieve precision in your electronic projects with this high-performance thin film resistor. With a resistance of 30.9 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. Designed for surface mount applications, it features two solder terminations for easy installation. Operating at a rated voltage of 100 V with a power rating of 0.2 W, this resistor is suitable for a wide range of circuitry. Its compact 0805 size and dimensions of 2 x 1.25 x 0.5 mm make it ideal for space-constrained designs. Trust in its low temperature coefficient of 10PPM and RoHS compliance for environmentally friendly usage. Whether for industrial or consumer electronics, this component is essential for maintaining precision and stability in your systems.